Nichicon URZ0J103MHD technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dissipation Factor | 0.28% |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.89mA |
| Length | 20mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.45A |
| RoHS Compliant | Yes |
| Series | RZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URZ0J103MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.