This 22uF aluminum electrolytic capacitor has a voltage rating of 6.3V and a tolerance of 20%. It is designed for use in through hole applications and has a maximum operating temperature of 105°C. The capacitor is RoHS compliant and is packaged in bulk quantities of 200 units.
Nichicon URZ0J220MDD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.413inch |
| Lead Pitch | 0.079inch |
| Leakage Current | 4.158uA |
| Length | 9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 25mA |
| RoHS Compliant | Yes |
| Series | RZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URZ0J220MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.