Aluminum electrolytic capacitor with 2.2mF capacitance and 6.3V DC rated voltage. Features a 20% tolerance, 635mA ripple current, and 415.8uA leakage current. Radial package with 5mm lead pitch, 12.5mm diameter, and 15mm height. Rated for 1000 hours at 105°C maximum operating temperature. Through-hole mounting and RoHS compliant.
Nichicon URZ0J222MHD technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.28% |
| Height | 15mm |
| Height - Seated (Max) | 0.689inch |
| Lead Pitch | 5mm |
| Leakage Current | 415.8uA |
| Length | 15mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 635mA |
| RoHS Compliant | Yes |
| Series | RZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URZ0J222MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.