Nichicon's URZ0J222MHD1TO is a 2.2mF aluminum electrolytic capacitor with a 6.3V voltage rating and 20% tolerance. It has a radial package and termination, with a diameter of 12.5mm and height of 15mm. The capacitor is designed for through hole mounting and is RoHS compliant. It operates over a temperature range of -55°C to 105°C.
Nichicon URZ0J222MHD1TO technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Height | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | URZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URZ0J222MHD1TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.