This 10V 10000uF aluminum electrolytic capacitor features a 20% tolerance and a DC rated voltage of 10VDC. It has a ripple current of 1700 and a leakage current of 3000uA at 1 minute and 1000uA at 2 minutes. The capacitor is designed for a lifetime of 1000 hours and has a size of 18 x 25mm. It is constructed with an aluminum cylindrical can and has a radial termination style. The capacitor is rated for operation between -55 and 105 degrees Celsius.
Nichicon URZ1A103MHD1AA technical specifications.
| Capacitance | 10000uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 1700mA |
| Leakage Current | 3000@1Min|1000@2MinuA |
| Lifetime | 1000h |
| Size | 18 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon URZ1A103MHD1AA to view detailed technical specifications.
No datasheet is available for this part.