The Nichicon URZ1A103MHD1CV is a 10VDC aluminum electrolytic capacitor with a capacitance of 10000uF and a tolerance of 20%. It features a radial termination style and a through-hole mounting type. The capacitor has a lifetime of 1000 hours and operates within a temperature range of -55°C to 105°C. It is constructed with an aluminum cylindrical can and has a terminal pitch of 7.5mm.
Nichicon URZ1A103MHD1CV technical specifications.
| Capacitance | 10000uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 1700mA |
| Leakage Current | 3000@1Min|1000@2MinuA |
| Lifetime | 1000h |
| Size | 18 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon URZ1A103MHD1CV to view detailed technical specifications.
No datasheet is available for this part.