Nichicon URZ1A103MHD1TN technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | URZ |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URZ1A103MHD1TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.