Nichicon's URZ1A221MDD1TD is a 220uF aluminum electrolytic capacitor with a 10V voltage rating. It has a radial package with a 6.3mm diameter and 9mm length, and is designed for through-hole mounting. The capacitor has a 20% capacitance tolerance and a maximum operating temperature of 105°C. It is RoHS compliant and available in tape and reel packaging.
Nichicon URZ1A221MDD1TD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.24% |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Length | 9mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 155mA |
| RoHS Compliant | Yes |
| Series | URZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URZ1A221MDD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.