The Nichicon RZ Series 33uF 10V aluminum electrolytic capacitor features a radial package with a maximum seated height of 0.413inch and a lead pitch of 0.079inch. It has a leakage current of 9.9uA and a ripple current of 55mA. The capacitor operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations. It is available in bulk packaging with 200 pieces per package.
Nichicon URZ1A330MDD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.413inch |
| Lead Pitch | 0.079inch |
| Leakage Current | 9.9uA |
| Length | 9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 55mA |
| RoHS Compliant | Yes |
| Series | RZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URZ1A330MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.