This is an aluminum cylindrical can electrolytic capacitor with a capacitance of 6800uF and a DC rated voltage of 10VDC. It has a tolerance of 20% and a ripple current of 1330. The capacitor has a leakage current of 2040uA at 1 minute and 680uA at 2 minutes. It is designed for through hole mounting with a radial termination style and a terminal pitch of 7.5mm. The operating temperature range is from -55 to 105 degrees Celsius.
Nichicon URZ1A682MHD1CV technical specifications.
| Capacitance | 6800uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 1330mA |
| Leakage Current | 2040@1Min|680@2MinuA |
| Lifetime | 1000h |
| Size | 18 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon URZ1A682MHD1CV to view detailed technical specifications.
No datasheet is available for this part.