The Nichicon URZ1A682MHD1TN is a 6.8mF aluminum electrolytic capacitor with a 10V voltage rating and 20% tolerance. It is available in a radial package with a through hole mount and is rated for operation between -55°C and 105°C. This capacitor is RoHS compliant and packaged in quantities of 250 on tape and reel.
Nichicon URZ1A682MHD1TN technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | URZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URZ1A682MHD1TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.