Aluminum electrolytic capacitor with 10µF capacitance and 16V DC rated voltage. Features a 20% tolerance, 30mA ripple current, and 4.8µA leakage current. Designed for through-hole mounting with a 2mm lead pitch, this radial component measures 5mm in diameter and 9mm in height. Operates from -55°C to 105°C with a 1000-hour life expectancy.
Nichicon URZ1C100MDD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 9mm |
| Height - Seated (Max) | 0.413inch |
| Lead Pitch | 2mm |
| Leakage Current | 4.8uA |
| Length | 9mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 30mA |
| RoHS Compliant | Yes |
| Series | RZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URZ1C100MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.