Aluminum electrolytic capacitor, 100µF capacitance, 16V DC rated voltage, 20% tolerance. Features a radial package with 2.5mm lead pitch, 0.5mm lead diameter, and dimensions of 6.3mm diameter by 9mm height. Operates within a temperature range of -55°C to 105°C, offering 1000 hours of life at rated conditions. Includes a ripple current rating of 115mA and a leakage current of 48µA. RoHS compliant and supplied in bulk packaging.
Nichicon URZ1C101MDD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Height | 9mm |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 48uA |
| Length | 9mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 115mA |
| RoHS Compliant | Yes |
| Series | RZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URZ1C101MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.