Nichicon RZ series aluminum electrolytic capacitor with 22uF capacitance, 16V DC rated voltage, and a maximum operating temperature of 105 degrees Celsius. It is a polarized component with a through-hole package and a length of 9mm. The capacitor is designed for use in a variety of applications, including those requiring a standard series RZ component.
Nichicon URZ1C220MDD1TA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 9 |
| Polarity | POLARIZED |
| Manufacturer Series | RZ |
| Capacitance | 22 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | RZ |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon URZ1C220MDD1TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.