Nichicon RZ series aluminum electrolytic capacitor with 33uF capacitance, 20% tolerance, and 16V voltage rating. This through hole radial capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in a radial package with a seated height of 0.413inch and a lead pitch of 0.079inch.
Nichicon URZ1C330MDD1TD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.413inch |
| Lead Pitch | 0.079inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 60mA |
| RoHS Compliant | Yes |
| Series | RZ |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URZ1C330MDD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.