Aluminum electrolytic capacitor with 330µF capacitance and 16V DC rated voltage. Features a 20% tolerance, 240mA ripple current, and a 1000-hour life at 105°C. This radial component has a 5mm lead pitch, 10mm diameter, and 9mm height, suitable for through-hole mounting. Operating temperature range is -55°C to 105°C.
Nichicon URZ1C331MPD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 9mm |
| Height - Seated (Max) | 0.413inch |
| Lead Pitch | 5mm |
| Leakage Current | 158.4uA |
| Length | 9mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 240mA |
| RoHS Compliant | Yes |
| Series | RZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URZ1C331MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.