This Nichicon URZ1C682MHD1CV capacitor features a capacitance of 6800uF and a working voltage of 16VDC with a tolerance of 20%. It has a high ripple current rating of 1560 and a low leakage current of 3264uA at 1 minute and 1088uA at 2 minutes. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 7.5mm. It is designed for through-hole mounting and has a size of 18 x 25mm. The operating temperature range is from -55 to 105 degrees Celsius.
Nichicon URZ1C682MHD1CV technical specifications.
| Capacitance | 6800uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 1560mA |
| Leakage Current | 3264@1Min|1088@2MinuA |
| Lifetime | 1000h |
| Size | 18 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon URZ1C682MHD1CV to view detailed technical specifications.
No datasheet is available for this part.