Aluminum electrolytic capacitor, 1000µF capacitance, 25V DC rated voltage, with a ±20% tolerance. Features a 590mA ripple current capability and a 1000-hour life at 105°C. This radial component has a 5mm lead pitch, 12.5mm diameter, and 15mm height, suitable for through-hole mounting. It operates from -55°C to 105°C and is RoHS compliant.
Nichicon URZ1E102MHD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 750uA |
| Length | 15mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 590mA |
| RoHS Compliant | Yes |
| Series | RZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URZ1E102MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.