The Nichicon URZ1E470MDD1TA is a polarized aluminum electrolytic capacitor with a capacitance of 47uF and a DC rated voltage of 25V. It is designed for use in through-hole applications and has a maximum operating temperature of 105 degrees Celsius. The capacitor has a length of 9mm and is part of the RZ series from Nichicon. It is suitable for use in a variety of electronic applications.
Nichicon URZ1E470MDD1TA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 9 |
| Polarity | POLARIZED |
| Manufacturer Series | RZ |
| Capacitance | 47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | RZ |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon URZ1E470MDD1TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.