This 470uF electrolytic capacitor from Nichicon features a 25VDC rating with 20% tolerance and a maximum operating temperature of 105 degrees Celsius. It has a radial termination style and a through-hole mounting configuration. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 5mm. It is designed to operate within a temperature range of -55 to 105 degrees Celsius.
Nichicon URZ1E471MPD1CV technical specifications.
| Capacitance | 470uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 370mA |
| Leakage Current | 352.5@1Min|117.5@2MinuA |
| Lifetime | 1000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon URZ1E471MPD1CV to view detailed technical specifications.
No datasheet is available for this part.