This Nichicon URZ1H101MPD1TD is a 100uF aluminum electrolytic capacitor with a voltage rating of 50V. It has a radial package style with a diameter of 10mm and a height of 9mm. The capacitor is designed for through-hole mounting and has a lead pitch of 5mm. It operates within a temperature range of -55°C to 105°C and is RoHS compliant. The capacitor has a dissipation factor of 0.12% and a tolerance of 20%.
Nichicon URZ1H101MPD1TD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 9mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 9mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Ripple Current | 170mA |
| RoHS Compliant | Yes |
| Series | URZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URZ1H101MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.