The Nichicon URZ1H331MHD1AA is a polarized aluminum electrolytic capacitor with a maximum operating temperature of 105 degrees Celsius. It has a capacitance of 330 microfarads and a DC rated voltage of 50 volts. The capacitor is a standard type with a length of 12.5 millimeters and a series designation of RZ. It is designed for use in a variety of applications and has a minimum operating temperature of -55 degrees Celsius.
Nichicon URZ1H331MHD1AA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 12.5 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | RZ |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon URZ1H331MHD1AA to view detailed technical specifications.
No datasheet is available for this part.