Aluminum electrolytic capacitor with 470µF capacitance and 50V DC rating. Features 20% tolerance, 540mA ripple current, and 1000-hour life at 105°C. Radial package measures 16mm diameter by 15mm height, with 7.5mm lead pitch and 0.8mm lead diameter. Through-hole mounting, RoHS compliant, and operates from -55°C to 105°C.
Nichicon URZ1H471MHD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dissipation Factor | 0.12% |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 705uA |
| Length | 15mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 540mA |
| RoHS Compliant | Yes |
| Series | RZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URZ1H471MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.