The Nichicon URZ1H4R7MDD1TD is a radial through hole aluminum electrolytic capacitor with a capacitance of 4.7uF and a tolerance of 20%. It has a voltage rating of 50V and operates within a temperature range of -55°C to 105°C. This capacitor is RoHS compliant and available in quantities of 2000 per reel.
Nichicon URZ1H4R7MDD1TD technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | URZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URZ1H4R7MDD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.