Nichicon's URZ1V101MPD1TA is a 100uF radial through hole aluminum electrolytic capacitor with a 35V voltage rating. It has a capacitance of 100uF and a dissipation factor of 0.14%. The capacitor is rated for 155mA of ripple current and has a maximum operating temperature of 105°C. It is available in a package quantity of 2000 and is packaged in tape and reel. The URZ1V101MPD1TA is RoHS compliant and has a tolerance of 20%.
Nichicon URZ1V101MPD1TA technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.14% |
| Height | 9mm |
| Height - Seated (Max) | 0.413inch |
| Lead Pitch | 5mm |
| Length | 9mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 155mA |
| RoHS Compliant | Yes |
| Series | URZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URZ1V101MPD1TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.