The Nichicon RZ Series 100uF 35V Radial Aluminum Electrolytic Capacitor features a capacitance of 100uF with a tolerance of 20% and a voltage rating of 35V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial case with a lead pitch of 0.138inch and a height of 0.413inch when seated. It is RoHS compliant and suitable for use in a variety of applications.
Nichicon URZ1V101MPD1TD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Dissipation Factor | 0.14% |
| Height - Seated (Max) | 0.413inch |
| Lead Pitch | 0.138inch |
| Length | 9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 155mA |
| RoHS Compliant | Yes |
| Series | RZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URZ1V101MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.