Aluminum electrolytic capacitor with 1000µF capacitance and 35V DC rated voltage. Features a 20% tolerance, 720mA ripple current capability, and a minimum operating temperature of -55°C up to a maximum of 105°C. Radial package with 7.5mm lead pitch, 0.8mm lead diameter, and dimensions of 16mm diameter by 15mm height. Dissipation factor is 0.14% with a leakage current of 1.05mA and a rated life of 1000 hours at 105°C. Through-hole mounting, lead-free, RoHS compliant, and supplied in bulk packaging.
Nichicon URZ1V102MHD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.05mA |
| Length | 15mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 720mA |
| RoHS Compliant | Yes |
| Series | RZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URZ1V102MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.