The Nichicon URZ1V220MDD1TD is a 22uF aluminum electrolytic capacitor with a 20% tolerance and a 35V voltage rating. It is designed for through hole mounting and features a radial package. The capacitor operates over a temperature range of -55°C to 105°C and is compliant with RoHS regulations. It is available in quantities of 2000 per reel.
Nichicon URZ1V220MDD1TD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | URZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URZ1V220MDD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.