Aluminum electrolytic capacitor featuring 220µF capacitance and a 35V DC rating. This standard radial component offers a 20% tolerance, 235mA ripple current, and a low leakage current of 231µA. Designed for through-hole mounting, it has a 5mm lead pitch, 0.6mm lead diameter, and dimensions of 10mm diameter by 9mm height. Operating across a wide temperature range from -55°C to 105°C, it provides 1000 hours of life at rated conditions.
Nichicon URZ1V221MPD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 9mm |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 231uA |
| Length | 9mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 235mA |
| RoHS Compliant | Yes |
| Series | RZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URZ1V221MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.