General purpose radial aluminum electrolytic capacitor with 3300µF capacitance and 35V DC rated voltage. Features a 20% tolerance, 1.43A ripple current capability, and a maximum operating temperature of 105°C. Dimensions are 20mm diameter by 25mm height, with a 10mm lead pitch and 1mm lead diameter. Rated for 1000 hours of life, this through-hole component offers a leakage current of 3.465mA and a dissipation factor of 0.14%.
Nichicon URZ1V332MRD technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 20mm |
| Dissipation Factor | 0.14% |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 1mm |
| Lead Pitch | 10mm |
| Leakage Current | 3.465mA |
| Length | 25mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.43A |
| RoHS Compliant | Yes |
| Series | RZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URZ1V332MRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.