Aluminum electrolytic capacitor with 470µF capacitance and 35V voltage rating. Features 20% tolerance, radial mounting, and a 5mm lead pitch. Offers a ripple current of 420mA, leakage current of 493.5µA, and a dissipation factor of 0.14%. Operates from -55°C to 105°C with a rated life of 1000 hours. Packaged in bulk with RoHS compliance.
Nichicon URZ1V471MHD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dissipation Factor | 0.14% |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 493.5uA |
| Length | 12.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 420mA |
| RoHS Compliant | Yes |
| Series | RZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URZ1V471MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.