The Nichicon URZ2A010MDD1TD is a 1uF aluminum electrolytic capacitor with a voltage rating of 100V and a tolerance of 20%. It has a radial package and is mounted through a hole. The capacitor operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations. It is packaged in cut tape form.
Nichicon URZ2A010MDD1TD technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | URZ |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URZ2A010MDD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.