Nichicon's URZ2A330MPD is a 33uF aluminum electrolytic capacitor with a 100V voltage rating, 20% tolerance, and a maximum operating temperature of 105°C. It is available in a radial package with a seated height of 0.413inch and a lead pitch of 0.197inch. The capacitor is designed for through-hole mounting and is RoHS compliant. It has a leakage current of 99uA and a ripple current of 130mA.
Nichicon URZ2A330MPD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.413inch |
| Lead Pitch | 0.197inch |
| Leakage Current | 99uA |
| Length | 9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 850 |
| Packaging | Bulk |
| Ripple Current | 130mA |
| RoHS Compliant | Yes |
| Series | URZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URZ2A330MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.