The Nichicon RZ series aluminum electrolytic capacitor features a radial package with a maximum seated height of 0.413 inches and a lead pitch of 0.197 inches. It operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations. This capacitor has a capacitance of 33 microfarads with a tolerance of 20% and a voltage rating of 100 volts. It is available in a single unit quantity, packaged in cut tape.
Nichicon URZ2A330MPD1TD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.413inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 130mA |
| RoHS Compliant | Yes |
| Series | RZ |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URZ2A330MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.