Nichicon URZ2AR33MCD technical specifications.
| Capacitance | 330nF |
| Package/Case | Aluminum |
| Lead Pitch | 2mm |
| Length | 9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URZ2AR33MCD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.