The Nichicon URZ2C101MHD1CV is a 100uF aluminum electrolytic capacitor with a rated voltage of 160VDC and a tolerance of 20%. It has a ripple current of 420 and a leakage current of 740uA at 1 minute. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 7.5mm. It is designed for through-hole mounting and has a size of 18 x 20mm. The operating temperature range is -40 to 105 degrees Celsius.
Nichicon URZ2C101MHD1CV technical specifications.
| Capacitance | 100uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Ripple Current | 420mA |
| Leakage Current | 740@1MinuA |
| Lifetime | 1000h |
| Size | 18 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon URZ2C101MHD1CV to view detailed technical specifications.
No datasheet is available for this part.