The Nichicon URZ2C221MRD1CV is a 220uF aluminum electrolytic capacitor with a DC rated voltage of 160VDC and a tolerance of 20%. It features a radial termination style and a through-hole mounting configuration. The capacitor has a lifetime of 1000 hours and operates within a temperature range of -40°C to 105°C. It is constructed with an aluminum cylindrical can and has a terminal pitch of 10mm.
Nichicon URZ2C221MRD1CV technical specifications.
| Capacitance | 220uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Ripple Current | 550mA |
| Leakage Current | 1508@1MinuA |
| Lifetime | 1000h |
| Size | 20 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon URZ2C221MRD1CV to view detailed technical specifications.
No datasheet is available for this part.