Aluminum electrolytic capacitor with 47µF capacitance and 160V DC rated voltage. Features 20% tolerance, 300mA ripple current, and a 1000-hour life at 105°C. Radial package measures 16mm in diameter and 15mm in height, with a 7.5mm lead pitch for through-hole mounting. Dissipation factor is 0.2%.
Nichicon URZ2C470MHD1TN technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 15mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 300mA |
| RoHS Compliant | Yes |
| Series | RZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URZ2C470MHD1TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.