The Nichicon URZ2E220MHD1AA is a 22uF aluminum electrolytic capacitor with a rated voltage of 250VDC and a tolerance of 20%. It has a leakage current of 320uA at 1 minute and a lifetime of 1000 hours. This capacitor is designed for through-hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. It operates within a temperature range of -40 to 105 degrees Celsius.
Nichicon URZ2E220MHD1AA technical specifications.
| Capacitance | 22uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Ripple Current | 200mA |
| Leakage Current | 320@1MinuA |
| Lifetime | 1000h |
| Size | 16 X 15mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon URZ2E220MHD1AA to view detailed technical specifications.
No datasheet is available for this part.