The Nichicon URZ2E680MHD1CV is a 68uF aluminum electrolytic capacitor with a rated voltage of 250VDC and a tolerance of 20%. It features a ripple current of 350 and a leakage current of 780 microamps at one minute. The capacitor has a lifetime of 1000 hours and is constructed with an aluminum cylindrical can. It is available in a through-hole package with a radial termination style and a terminal pitch of 7.5mm. The operating temperature range is from -40 to 105 degrees Celsius.
Nichicon URZ2E680MHD1CV technical specifications.
| Capacitance | 68uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Ripple Current | 350mA |
| Leakage Current | 780@1MinuA |
| Lifetime | 1000h |
| Size | 18 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon URZ2E680MHD1CV to view detailed technical specifications.
No datasheet is available for this part.