Aluminum electrolytic capacitor with 10µF capacitance and 400V DC rated voltage. Features a 20% tolerance, 100mA ripple current, and 260µA leakage current. Radial package with 7.5mm lead pitch, 16mm diameter, and 15mm height. Operates from -40°C to 105°C with a 1000-hour life expectancy. Through-hole mounting, lead-free, and RoHS compliant.
Nichicon URZ2G100MHD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.25% |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 260uA |
| Length | 15mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 100mA |
| RoHS Compliant | Yes |
| Series | RZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URZ2G100MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.