This 10uF aluminum electrolytic capacitor has a rated voltage of 400VDC and a tolerance of 20%. It features a ripple current of 100 and a leakage current of 260 microamps at one minute. The capacitor has a lifetime of 1000 hours and operates between -40 and 105 degrees Celsius. It is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 7.5mm.
Nichicon URZ2G100MHD1AA technical specifications.
| Capacitance | 10uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 100mA |
| Leakage Current | 260@1MinuA |
| Lifetime | 1000h |
| Size | 16 X 15mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon URZ2G100MHD1AA to view detailed technical specifications.
No datasheet is available for this part.