Nichicon's URZ2G330MHD1AA is an aluminum electrolytic capacitor with a capacitance of 33uF and a tolerance of 20%. It has a DC rated voltage of 400VDC and a ripple current of 250. The capacitor has a leakage current of 628uA at 1 minute and a lifetime of 1000 hours. It measures 18 x 20 in size and has a terminal pitch of 7.5mm. The operating temperature range is -40 to 105 degrees Celsius.
Nichicon URZ2G330MHD1AA technical specifications.
| Capacitance | 33uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 250mA |
| Leakage Current | 628@1MinuA |
| Lifetime | 1000h |
| Size | 18 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon URZ2G330MHD1AA to view detailed technical specifications.
No datasheet is available for this part.