Aluminum electrolytic capacitor with 68µF capacitance and 400V DC rating. Features 20% tolerance, 350mA ripple current, and a maximum operating temperature of 105°C. This radial component has a 10mm lead pitch, 20mm diameter, and 25mm height, suitable for through-hole mounting. Designed for general-purpose applications with a 1000-hour life expectancy.
Nichicon URZ2G680MRD technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 20mm |
| Dissipation Factor | 0.25% |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.188mA |
| Length | 25mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 350mA |
| RoHS Compliant | Yes |
| Series | RZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URZ2G680MRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.