This 47uF aluminum electrolytic capacitor has a rated voltage of 6.3VDC and a tolerance of 20%. It features a negative capacitance tolerance of -20 and a ripple current of 50. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 2.5. It is designed for through-hole mounting and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
Nichicon USA0J470MDD1TP technical specifications.
| Capacitance | 47uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 6.3VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 50mA |
| Lifetime | 2000h |
| Size | 5 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon USA0J470MDD1TP to view detailed technical specifications.
No datasheet is available for this part.