Nichicon USA1C100MDD1TE technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Dissipation Factor | 0.16% |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Pitch | 0.059inch |
| Length | 7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ripple Current | 28mA |
| RoHS Compliant | Yes |
| Series | USA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USA1C100MDD1TE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.