This aluminum electrolytic capacitor has a capacitance of 10uF and a voltage rating of 25V with a tolerance of 20%. It is available in a radial package with a diameter of 5mm and a height of 7mm, suitable for through hole mounting. The operating temperature range is -40°C to 85°C. This component is RoHS compliant and available in quantities of 2000 per reel.
Nichicon USA1E100MDD1TP technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Height | 7mm |
| Lead Pitch | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | USA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USA1E100MDD1TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.