Nichicon USA1E330MDA technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Lead Free | Contains Lead |
| Lead Pitch | 2.5mm |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | USA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon USA1E330MDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.