Nichicon USA1E470MDD1TP technical specifications.
| Capacitance | 47uF |
| Package/Case | Aluminum |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | SA |
| Termination | Radial |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USA1E470MDD1TP to view detailed technical specifications.
No datasheet is available for this part.