Nichicon USA1H100MCA technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Lead Pitch | 2.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 44mA |
| Series | SA |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon USA1H100MCA to view detailed technical specifications.
No datasheet is available for this part.